ABB R600 Series Interface Relay, DIN Rail Mount, 110V ac/dc Coil, DPDT, 6A Load

Nº de Estoque RS: 670-0037Marca: ABBPart Number: 1SNA645041R0200 RB122G-115VUC
brand-logo

Documentos Técnicos

Especificações

Brand

ABB

Coil Voltage

110V ac/dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

R600

Load Current Rating

6A

Maximum Input Voltage

250V ac

Switching Voltage

5 V → 250V ac

Terminal Type

Screw

Depth

12mm

Height

75mm

Length

70mm

Input Current

5mA

Turn Off Time

15ms

Turn On Time

6ms

Operating Temperature Range

-20 → +70°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Dimensions

70 x 12 x 75mm

Detalhes do produto

Interface Relay - R600 Series

ABB R600 series interface relays are used for electrical isolation, amplification and signal matching between a PLC, PC or field bus system and the sensor/actuator level. The compact design and different connection terminal possibilities optimise your panel installation.

Informações de estoque temporariamente indisponíveis.

R$ 783,71

R$ 783,71 Each (Sem VAT)

ABB R600 Series Interface Relay, DIN Rail Mount, 110V ac/dc Coil, DPDT, 6A Load

R$ 783,71

R$ 783,71 Each (Sem VAT)

ABB R600 Series Interface Relay, DIN Rail Mount, 110V ac/dc Coil, DPDT, 6A Load
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 783,71
5 - 9R$ 755,98
10 - 24R$ 726,58
25 - 49R$ 696,74
50+R$ 665,15

Documentos Técnicos

Especificações

Brand

ABB

Coil Voltage

110V ac/dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

R600

Load Current Rating

6A

Maximum Input Voltage

250V ac

Switching Voltage

5 V → 250V ac

Terminal Type

Screw

Depth

12mm

Height

75mm

Length

70mm

Input Current

5mA

Turn Off Time

15ms

Turn On Time

6ms

Operating Temperature Range

-20 → +70°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Dimensions

70 x 12 x 75mm

Detalhes do produto

Interface Relay - R600 Series

ABB R600 series interface relays are used for electrical isolation, amplification and signal matching between a PLC, PC or field bus system and the sensor/actuator level. The compact design and different connection terminal possibilities optimise your panel installation.