Documentos Técnicos
Especificações
Brand
ABBAccessory Type
Relay Socket
Series
CR-P/M
Length
12.7mm
Depth
29.0mm
Height
15.7mm
Contact Material
Gold Plated
Termination Type
Screw
Mounting Type
PCB Mount
Minimum Operating Temperature
-40°C
Dimensions
12.7 x 29.0 x 15.7mm
Maximum Operating Temperature
+70°C
Operating Temperature Range
-40 → +70°C
Input Resistance
400Ω
Control Resistance
0.1Ω
Detalhes do produto
Sockets for CR-M Series Pluggable Interface Relays
Standard and logical sockets for the CRM-M series of miniature pluggable interface relays.
R$ 125,94
R$ 125,94 Each (Sem VAT)
1
R$ 125,94
R$ 125,94 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 125,94 |
5 - 9 | R$ 121,25 |
10 - 24 | R$ 116,63 |
25 - 49 | R$ 111,84 |
50+ | R$ 106,84 |
Documentos Técnicos
Especificações
Brand
ABBAccessory Type
Relay Socket
Series
CR-P/M
Length
12.7mm
Depth
29.0mm
Height
15.7mm
Contact Material
Gold Plated
Termination Type
Screw
Mounting Type
PCB Mount
Minimum Operating Temperature
-40°C
Dimensions
12.7 x 29.0 x 15.7mm
Maximum Operating Temperature
+70°C
Operating Temperature Range
-40 → +70°C
Input Resistance
400Ω
Control Resistance
0.1Ω
Detalhes do produto
Sockets for CR-M Series Pluggable Interface Relays
Standard and logical sockets for the CRM-M series of miniature pluggable interface relays.