Documentos Técnicos
Especificações
Brand
ABBMonitoring Application
Current
Contact Configuration
DPDT
Minimum Current Sensed
3mA
Maximum Current Sensed
1A
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0 s, 0.1 → 30s
Height
78mm
Length
100mm
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
100 x 22.5 x 78mm
Current Range
0.1 → 1 A, 10 → 100 mA, 3 → 30mA
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ABBMonitoring Application
Current
Contact Configuration
DPDT
Minimum Current Sensed
3mA
Maximum Current Sensed
1A
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0 s, 0.1 → 30s
Height
78mm
Length
100mm
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
100 x 22.5 x 78mm
Current Range
0.1 → 1 A, 10 → 100 mA, 3 → 30mA