Documentos Técnicos
Especificações
Brand
ABBSupply Voltage
24 → 240 V ac, 24 → 48V dc
Time Range
0.05 s → 300h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Seconds
Maximum Voltage
250V
Switch Configuration
SPDT
Terminal Type
Screw
Width
22.5mm
Minimum Voltage
12V
Power Supply
External
Maximum Operating Temperature
+60°C
Depth
100mm
Length
78mm
Minimum Operating Temperature
-25°C
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ABBSupply Voltage
24 → 240 V ac, 24 → 48V dc
Time Range
0.05 s → 300h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Seconds
Maximum Voltage
250V
Switch Configuration
SPDT
Terminal Type
Screw
Width
22.5mm
Minimum Voltage
12V
Power Supply
External
Maximum Operating Temperature
+60°C
Depth
100mm
Length
78mm
Minimum Operating Temperature
-25°C