Documentos Técnicos
Especificações
Brand
ABBSupply Voltage
24 → 240 V ac, 24 → 48V dc
Mounting Type
DIN Rail
Mode of Operation
OFF Delay
Time Range
0.05 s → 300h
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Hours, Seconds
Maximum Current
4A
Maximum Voltage
300V ac
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Minimum Voltage
12V
Length
85.6mm
Minimum Current
10mA
Depth
113.4mm
Contact Material
Cadmium Free
Time Delay
(Recovery) <80ms
País de Origem
Germany
Detalhes do produto
CT-APS Series Off Delay Timers
The CT-APS series is an electronic timer series from the CT-S range with true OFF-delay including 10 selectable time
ranges. All electronic timers from the CT-S range are available with two different terminal versions.
Approvals
UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme, CCC, CE & C-Tick
R$ 2.377,28
R$ 2.377,28 Each (Sem VAT)
1
R$ 2.377,28
R$ 2.377,28 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.377,28 |
5 - 9 | R$ 2.293,40 |
10 - 24 | R$ 2.205,61 |
25 - 49 | R$ 2.113,86 |
50+ | R$ 2.018,74 |
Documentos Técnicos
Especificações
Brand
ABBSupply Voltage
24 → 240 V ac, 24 → 48V dc
Mounting Type
DIN Rail
Mode of Operation
OFF Delay
Time Range
0.05 s → 300h
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Hours, Seconds
Maximum Current
4A
Maximum Voltage
300V ac
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Minimum Voltage
12V
Length
85.6mm
Minimum Current
10mA
Depth
113.4mm
Contact Material
Cadmium Free
Time Delay
(Recovery) <80ms
País de Origem
Germany
Detalhes do produto
CT-APS Series Off Delay Timers
The CT-APS series is an electronic timer series from the CT-S range with true OFF-delay including 10 selectable time
ranges. All electronic timers from the CT-S range are available with two different terminal versions.
Approvals
UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme, CCC, CE & C-Tick