ABB DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05 s → 300h, 1-Function, DPDT

Nº de Estoque RS: 746-7065Marca: ABBPart Number: 1SVR740100R0300 CT-ERS.21P
brand-logo
Ver tudo em Timer Relays

Documentos Técnicos

Especificações

Brand

ABB

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Current

4A

Maximum Voltage

300V ac

Switch Configuration

SPDT

Terminal Type

Push In

Power Supply

External

Width

22.5mm

Minimum Voltage

12V

Length

85.6mm

Minimum Current

10mA

Depth

113.4mm

Contact Material

Cadmium Free

Time Delay

(Recovery) <50ms

País de Origem

Germany

Detalhes do produto

CT-ERS Series On Delay Timers

The CT-ERS Series is an electronic timer series from the CT-S range with true ON - delay and 10 time ranges. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool free Easy Connect Technology (push-in terminals). This is denoted by either a "P" or "S" at the end of each manufacturer's part number.

Approvals

UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme, CCC, CE & C-Tick

Informações de estoque temporariamente indisponíveis.

R$ 2.453,82

R$ 2.453,82 Each (Sem VAT)

ABB DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05 s → 300h, 1-Function, DPDT

R$ 2.453,82

R$ 2.453,82 Each (Sem VAT)

ABB DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05 s → 300h, 1-Function, DPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.453,82
5 - 9R$ 2.367,06
10 - 24R$ 2.275,69
25 - 49R$ 2.181,94
50+R$ 2.083,55

Documentos Técnicos

Especificações

Brand

ABB

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Current

4A

Maximum Voltage

300V ac

Switch Configuration

SPDT

Terminal Type

Push In

Power Supply

External

Width

22.5mm

Minimum Voltage

12V

Length

85.6mm

Minimum Current

10mA

Depth

113.4mm

Contact Material

Cadmium Free

Time Delay

(Recovery) <50ms

País de Origem

Germany

Detalhes do produto

CT-ERS Series On Delay Timers

The CT-ERS Series is an electronic timer series from the CT-S range with true ON - delay and 10 time ranges. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool free Easy Connect Technology (push-in terminals). This is denoted by either a "P" or "S" at the end of each manufacturer's part number.

Approvals

UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme, CCC, CE & C-Tick