Documentos Técnicos
Especificações
Brand
ABBMonitoring Application
Insulation
Electrical Phase
1, 3
Voltage Sensing Range
0 → 250V ac
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
CM-IWS
Width
22.5mm
Dimensions
103.7 x 22.5 x 85.6mm
Maximum Voltage Sensed
250V ac
Height
85.6mm
Terminal Type
Push In
Length
103.7mm
Minimum Voltage Sensed
0V ac
Detalhes do produto
CM-IWS - Insulation Monitoring Relays
CM-IWS series relays serve to monitor insulation resistance and can be configured to the requirements of the applications. All devices have two different terminal versions: Screw Connection Technology and Easy Connect Technology.
R$ 5.618,71
R$ 5.618,71 Each (Sem VAT)
1
R$ 5.618,71
R$ 5.618,71 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 5.618,71 |
5 - 9 | R$ 5.420,18 |
10 - 24 | R$ 5.211,95 |
25 - 49 | R$ 4.995,88 |
50+ | R$ 4.771,44 |
Documentos Técnicos
Especificações
Brand
ABBMonitoring Application
Insulation
Electrical Phase
1, 3
Voltage Sensing Range
0 → 250V ac
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
CM-IWS
Width
22.5mm
Dimensions
103.7 x 22.5 x 85.6mm
Maximum Voltage Sensed
250V ac
Height
85.6mm
Terminal Type
Push In
Length
103.7mm
Minimum Voltage Sensed
0V ac
Detalhes do produto
CM-IWS - Insulation Monitoring Relays
CM-IWS series relays serve to monitor insulation resistance and can be configured to the requirements of the applications. All devices have two different terminal versions: Screw Connection Technology and Easy Connect Technology.