ABB Temperature Monitoring Relay, 3 Phase, SPDT, DIN Rail

Nº de Estoque RS: 876-5777Marca: ABBPart Number: 1SVR740740R0300 CM-TCS.13P
brand-logo
Ver tudo em Monitoramento de Relés

Documentos Técnicos

Especificações

Brand

ABB

Monitoring Application

Temperature

Electrical Phase

3

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

20ms

Frequency Sensing Range

13.5 → 440Hz

Temperature Sensing Range

0 → +200°C

Temperature Sensitivity

Overtemperature, Temperature Window Monitoring, Undertemperature

Series

CM-TCS

Length

103.7mm

Minimum Frequency Sensed

13.5Hz

Minimum Temperature Sensed

0°C

Terminal Type

Screwless

Special Features

10 LEDs for the Indication of Operational StatesValues, All Configurations and Adjustments by Front-Face Operating Elements, Hysteresis 2-20 % Adjustable, One or Two Threshold

Number of Poles

1

Operating Temperature Range

+60°C

Minimum Operating Temperature

-40°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

103.7 x 22.5 x 85.6mm

Maximum Temperature Sensed

+200°C

Height

85.6mm

Maximum Frequency Sensed

440Hz

Detalhes do produto

CM-TCS Temperature Monitoring Relays

The temperature monitoring relays CM-TCS monitor over-temperature, under-temperature, or temperatures between two threshold values with PT100 sensor. When the temperature falls below, or exceeds the maximum value, the output relays instantaneously change their positions according to the configured functionality. The front-face LED will display the current status.

Approvals

Housing material for highest fire protection classification UL 94 V-0

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 5.926,84

R$ 5.926,84 Each (Sem VAT)

ABB Temperature Monitoring Relay, 3 Phase, SPDT, DIN Rail

R$ 5.926,84

R$ 5.926,84 Each (Sem VAT)

ABB Temperature Monitoring Relay, 3 Phase, SPDT, DIN Rail
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 5.926,84
5 - 9R$ 5.717,42
10 - 24R$ 5.498,08
25 - 49R$ 5.270,44
50+R$ 5.033,36
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

ABB

Monitoring Application

Temperature

Electrical Phase

3

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

20ms

Frequency Sensing Range

13.5 → 440Hz

Temperature Sensing Range

0 → +200°C

Temperature Sensitivity

Overtemperature, Temperature Window Monitoring, Undertemperature

Series

CM-TCS

Length

103.7mm

Minimum Frequency Sensed

13.5Hz

Minimum Temperature Sensed

0°C

Terminal Type

Screwless

Special Features

10 LEDs for the Indication of Operational StatesValues, All Configurations and Adjustments by Front-Face Operating Elements, Hysteresis 2-20 % Adjustable, One or Two Threshold

Number of Poles

1

Operating Temperature Range

+60°C

Minimum Operating Temperature

-40°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

103.7 x 22.5 x 85.6mm

Maximum Temperature Sensed

+200°C

Height

85.6mm

Maximum Frequency Sensed

440Hz

Detalhes do produto

CM-TCS Temperature Monitoring Relays

The temperature monitoring relays CM-TCS monitor over-temperature, under-temperature, or temperatures between two threshold values with PT100 sensor. When the temperature falls below, or exceeds the maximum value, the output relays instantaneously change their positions according to the configured functionality. The front-face LED will display the current status.

Approvals

Housing material for highest fire protection classification UL 94 V-0

Você pode estar interessado em