Documentos Técnicos
Especificações
Brand
ABBNumber of Poles
3
Current Rating
40A
Tripping Characteristics
Type B
Rated AC Voltage
230 V, 400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
SMISSLINE TP
Series
S400M
Circuit Breaker Type
MCB
Length
91mm
Width
54mm
Mounting Style
DIN Rail Mount
Depth
75mm
Model Number
S403M-B40
Terminal Contact Type
Screw
Application
Commercial, Industrial
Reset Actuator Type
Toggle Switch
Special Features
Overload Protection, Thermal Tripping
País de Origem
Switzerland
Detalhes do produto
Circuit breakers, S400 M-B, 10 kA
Standards
EN 60898-1
R$ 3.420,94
R$ 3.420,94 Each (Sem VAT)
1
R$ 3.420,94
R$ 3.420,94 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ABBNumber of Poles
3
Current Rating
40A
Tripping Characteristics
Type B
Rated AC Voltage
230 V, 400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
SMISSLINE TP
Series
S400M
Circuit Breaker Type
MCB
Length
91mm
Width
54mm
Mounting Style
DIN Rail Mount
Depth
75mm
Model Number
S403M-B40
Terminal Contact Type
Screw
Application
Commercial, Industrial
Reset Actuator Type
Toggle Switch
Special Features
Overload Protection, Thermal Tripping
País de Origem
Switzerland
Detalhes do produto
Circuit breakers, S400 M-B, 10 kA
Standards
EN 60898-1