Documentos Técnicos
Especificações
Brand
ABBNumber of Poles
1
Current Rating
40A
Tripping Characteristics
Type B
Rated AC Voltage
253V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Width
17.5mm
Length
88mm
Mounting Style
DIN Rail Mount
Depth
76mm
Model Number
S201-B40
Detalhes do produto
Type B Single Pole 6kA - System Pro M Compact
The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type B
ABB System Pro M Single & Double Pole MCB's
R$ 401,47
R$ 401,47 Each (Sem VAT)
1
R$ 401,47
R$ 401,47 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
ABBNumber of Poles
1
Current Rating
40A
Tripping Characteristics
Type B
Rated AC Voltage
253V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Width
17.5mm
Length
88mm
Mounting Style
DIN Rail Mount
Depth
76mm
Model Number
S201-B40
Detalhes do produto
Type B Single Pole 6kA - System Pro M Compact
The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type B
