Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB System Pro M Compact S200 MCB, 1P, 50A Curve C, 230V AC, 72V DC, 10 kA Breaking Capacity

Nº de Estoque RS: 746-7683Marca: ABBPart Number: 2CDS251001R0504 S201-C50
brand-logo
Ver tudo em MCBs

Documentos Técnicos

Especificações

Brand

ABB

Number of Poles

1

Current Rating

50A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

17.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S201-C50

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Special Features

Short Circuit Protection

Application

Commercial, Industrial

Reset Actuator Type

Lever

País de Origem

Germany

Detalhes do produto

ABB System Pro M Compact S200 Single Pole Type C 6 kA

ABB System pro M compact S200M miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. All MCBs of the product range S200M comply with IEC/EN 60898-1 and IEC/EN 609 47-2, allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200M to save 50% space

ABB System Pro M Single & Double Pole MCB's

Informações de estoque temporariamente indisponíveis.

R$ 437,93

R$ 437,93 Each (Sem VAT)

ABB System Pro M Compact S200 MCB, 1P, 50A Curve C, 230V AC, 72V DC, 10 kA Breaking Capacity

R$ 437,93

R$ 437,93 Each (Sem VAT)

ABB System Pro M Compact S200 MCB, 1P, 50A Curve C, 230V AC, 72V DC, 10 kA Breaking Capacity
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

ABB

Number of Poles

1

Current Rating

50A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

17.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S201-C50

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Special Features

Short Circuit Protection

Application

Commercial, Industrial

Reset Actuator Type

Lever

País de Origem

Germany

Detalhes do produto

ABB System Pro M Compact S200 Single Pole Type C 6 kA

ABB System pro M compact S200M miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. All MCBs of the product range S200M comply with IEC/EN 60898-1 and IEC/EN 609 47-2, allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200M to save 50% space

ABB System Pro M Single & Double Pole MCB's