Documentos Técnicos
Especificações
Brand
ABBNumber of Poles
1
Current Rating
100A
Tripping Characteristics
Type C
Rated AC Voltage
440V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Length
85mm
Width
17.5mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S201-C100
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw Clamp
País de Origem
Germany
R$ 1.346,24
R$ 1.346,24 1 Box of 1 (Sem VAT)
1
R$ 1.346,24
R$ 1.346,24 1 Box of 1 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ABBNumber of Poles
1
Current Rating
100A
Tripping Characteristics
Type C
Rated AC Voltage
440V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Length
85mm
Width
17.5mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S201-C100
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw Clamp
País de Origem
Germany