ABB System Pro M Compact S200 MCB, 2P, 10A Curve B, 400V AC, 6 kA Breaking Capacity

Nº de Estoque RS: 746-7567Marca: ABBPart Number: 2CDS252001R0105 S202-B10
brand-logo
Ver tudo em MCBs

Documentos Técnicos

Especificações

Brand

ABB

Number of Poles

2P

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

35mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S202-B10

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

País de Origem

Germany

Detalhes do produto

Type B Double Pole 6kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type B

ABB System Pro M Single & Double Pole MCB's

Informações de estoque temporariamente indisponíveis.

R$ 1.068,94

R$ 1.068,94 Each (Sem VAT)

ABB System Pro M Compact S200 MCB, 2P, 10A Curve B, 400V AC, 6 kA Breaking Capacity

R$ 1.068,94

R$ 1.068,94 Each (Sem VAT)

ABB System Pro M Compact S200 MCB, 2P, 10A Curve B, 400V AC, 6 kA Breaking Capacity
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

ABB

Number of Poles

2P

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

35mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S202-B10

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

País de Origem

Germany

Detalhes do produto

Type B Double Pole 6kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type B

ABB System Pro M Single & Double Pole MCB's