Documentos Técnicos
Especificações
Brand
ABBNumber of Poles
2
Current Rating
16A
Tripping Characteristics
Type D
Rated AC Voltage
400V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Length
88mm
Width
35mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S202-D16
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Application
Commercial, Industrial
Reset Actuator Type
Lever
Special Features
Short Circuit Protection
País de Origem
Germany
Detalhes do produto
Type D Double Pole 6kA - System Pro M Compact
The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type D
ABB System Pro M Single & Double Pole MCB's
R$ 1.136,23
R$ 1.136,23 Each (Sem VAT)
1
R$ 1.136,23
R$ 1.136,23 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
ABBNumber of Poles
2
Current Rating
16A
Tripping Characteristics
Type D
Rated AC Voltage
400V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Length
88mm
Width
35mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S202-D16
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Application
Commercial, Industrial
Reset Actuator Type
Lever
Special Features
Short Circuit Protection
País de Origem
Germany
Detalhes do produto
Type D Double Pole 6kA - System Pro M Compact
The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type D