Documentos Técnicos
Especificações
Brand
ABBNumber of Poles
2
Current Rating
6A
Tripping Characteristics
Type K
Rated AC Voltage
400V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Length
88mm
Width
35mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S202-K6
Better World Product (Find out more)
Yes
Better World Claim
Designed for disassembly
Terminal Contact Type
Screw
Application
Commercial, Industrial
Tripping Mechanism
Thermal
Reset Actuator Type
Toggle Switch
País de Origem
Germany
Detalhes do produto
Type K Double Pole 6kA - System Pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.
Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.
ABB System Pro M Single & Double Pole MCB's
R$ 1.726,10
R$ 1.726,10 Each (Sem VAT)
1
R$ 1.726,10
R$ 1.726,10 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ABBNumber of Poles
2
Current Rating
6A
Tripping Characteristics
Type K
Rated AC Voltage
400V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Length
88mm
Width
35mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S202-K6
Better World Product (Find out more)
Yes
Better World Claim
Designed for disassembly
Terminal Contact Type
Screw
Application
Commercial, Industrial
Tripping Mechanism
Thermal
Reset Actuator Type
Toggle Switch
País de Origem
Germany
Detalhes do produto
Type K Double Pole 6kA - System Pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.
Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.