ABB System Pro M Compact S200 MCB, 3P, 1A Curve K, 440V AC, 20 kA Breaking Capacity

Nº de Estoque RS: 514-0175Marca: ABBPart Number: 2CDS253001R0217 S203-K1
brand-logo
Ver tudo em MCBs

Documentos Técnicos

Especificações

Brand

ABB

Number of Poles

3

Current Rating

1A

Tripping Characteristics

Type K

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

20 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

52.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S203-K1

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw Clamp

Application

Residential

Reset Actuator Type

Toggle Switch

País de Origem

Germany

Detalhes do produto

Type K Triple Pole 6kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

Informações de estoque temporariamente indisponíveis.

R$ 2.604,42

R$ 2.604,42 Each (Sem VAT)

ABB System Pro M Compact S200 MCB, 3P, 1A Curve K, 440V AC, 20 kA Breaking Capacity

R$ 2.604,42

R$ 2.604,42 Each (Sem VAT)

ABB System Pro M Compact S200 MCB, 3P, 1A Curve K, 440V AC, 20 kA Breaking Capacity
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

ABB

Number of Poles

3

Current Rating

1A

Tripping Characteristics

Type K

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

20 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

52.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S203-K1

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw Clamp

Application

Residential

Reset Actuator Type

Toggle Switch

País de Origem

Germany

Detalhes do produto

Type K Triple Pole 6kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.