Documentos Técnicos
Especificações
Brand
ABBNumber of Poles
3
Current Rating
10A
Tripping Characteristics
Type C
Rated AC Voltage
440V
Rated DC Voltage
12V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
System Pro M Compact
Series
S200M
Circuit Breaker Type
MCB
Length
88mm
Width
52.5mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S203M-C10
Terminal Contact Type
Screw
Application
Commercial, Industrial
Reset Actuator Type
Toggle Switch
Tripping Mechanism
Thermal
País de Origem
Germany
Detalhes do produto
Type C Triple Pole 10kA System pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.
Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.
R$ 1.999,97
R$ 1.999,97 Each (Sem VAT)
1
R$ 1.999,97
R$ 1.999,97 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ABBNumber of Poles
3
Current Rating
10A
Tripping Characteristics
Type C
Rated AC Voltage
440V
Rated DC Voltage
12V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
System Pro M Compact
Series
S200M
Circuit Breaker Type
MCB
Length
88mm
Width
52.5mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S203M-C10
Terminal Contact Type
Screw
Application
Commercial, Industrial
Reset Actuator Type
Toggle Switch
Tripping Mechanism
Thermal
País de Origem
Germany
Detalhes do produto
Type C Triple Pole 10kA System pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.
Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.