Documentos Técnicos
Especificações
Brand
ABBNumber of Poles
3
Current Rating
32A
Tripping Characteristics
Type D
Rated AC Voltage
400V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
System Pro M Compact
Series
S200M
Circuit Breaker Type
MCB
Width
53mm
Length
69mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S203M-D32
Special Features
Short Circuit Protection
Application
Commercial, Residential
Terminal Contact Type
Screw
Tripping Mechanism
Thermal
País de Origem
Germany
Detalhes do produto
Type D Triple Pole 10kA - System Pro M Compact
R$ 2.209,33
R$ 2.209,33 Each (Sem VAT)
1
R$ 2.209,33
R$ 2.209,33 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ABBNumber of Poles
3
Current Rating
32A
Tripping Characteristics
Type D
Rated AC Voltage
400V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
System Pro M Compact
Series
S200M
Circuit Breaker Type
MCB
Width
53mm
Length
69mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S203M-D32
Special Features
Short Circuit Protection
Application
Commercial, Residential
Terminal Contact Type
Screw
Tripping Mechanism
Thermal
País de Origem
Germany
Detalhes do produto