Documentos Técnicos
Especificações
Brand
ABBNumber of Poles
3
Current Rating
20A
Tripping Characteristics
Type K
Rated AC Voltage
400V
Rated DC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
15 kA
Range
System Pro M Compact
Series
SU200M
Circuit Breaker Type
MCB
Width
52.5mm
Length
111mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
SU203M-K20
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
País de Origem
Bulgaria
R$ 4.256,68
R$ 4.256,68 1 Box of 1 (Sem VAT)
1
R$ 4.256,68
R$ 4.256,68 1 Box of 1 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ABBNumber of Poles
3
Current Rating
20A
Tripping Characteristics
Type K
Rated AC Voltage
400V
Rated DC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
15 kA
Range
System Pro M Compact
Series
SU200M
Circuit Breaker Type
MCB
Width
52.5mm
Length
111mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
SU203M-K20
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
País de Origem
Bulgaria