ABB System Pro M Compact S200M MCB, 4P, 16A Curve C, 125V AC, 440V DC, 25 kA Breaking Capacity

Nº de Estoque RS: 231-9770Marca: ABBPart Number: 2CDS274001R0164 S204M C 16A - 15 KA
brand-logo
Ver tudo em MCBs

Documentos Técnicos

Especificações

Brand

ABB

Number of Poles

4

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

125V

Rated DC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

25 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Length

88mm

Width

70mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S204M-C16

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Application

Commercial, Residential

Reset Actuator Type

Toggle Switch

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 3.312,56

R$ 3.312,56 1 Box of 1 (Sem VAT)

ABB System Pro M Compact S200M MCB, 4P, 16A Curve C, 125V AC, 440V DC, 25 kA Breaking Capacity

R$ 3.312,56

R$ 3.312,56 1 Box of 1 (Sem VAT)

ABB System Pro M Compact S200M MCB, 4P, 16A Curve C, 125V AC, 440V DC, 25 kA Breaking Capacity
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

ABB

Number of Poles

4

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

125V

Rated DC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

25 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Length

88mm

Width

70mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S204M-C16

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Application

Commercial, Residential

Reset Actuator Type

Toggle Switch

País de Origem

Germany