Documentos Técnicos
Especificações
Brand
ABBNumber of Poles
4
Current Rating
32A
Tripping Characteristics
Type D
Rated AC Voltage
400V
Rated DC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
25 kA
Range
System Pro M Compact
Series
S200M
Circuit Breaker Type
MCB
Length
88mm
Width
70mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S204M-D32
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Application
Commercial, Residential
Reset Actuator Type
Toggle Switch
País de Origem
Germany
R$ 3.568,49
R$ 3.568,49 1 Box of 1 (Sem VAT)
1
R$ 3.568,49
R$ 3.568,49 1 Box of 1 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ABBNumber of Poles
4
Current Rating
32A
Tripping Characteristics
Type D
Rated AC Voltage
400V
Rated DC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
25 kA
Range
System Pro M Compact
Series
S200M
Circuit Breaker Type
MCB
Length
88mm
Width
70mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S204M-D32
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Application
Commercial, Residential
Reset Actuator Type
Toggle Switch
País de Origem
Germany