ABB 3 Phase LCD Energy Meter, Type Electromechanical

Nº de Estoque RS: 914-6726Marca: ABBPart Number: 2CMA170520R1000 A43 111-100
brand-logo
Ver tudo em Energy Meters

Documentos Técnicos

Especificações

Brand

ABB

Series

A

Display Type

LCD

Number of Phases

3

Number of Inputs

1

Number of Outputs

1

Pulse Output

Yes

Depth

65mm

Meter Accuracy

Class 1

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Meter Type

Electromechanical

Approvals

EN 50470-1, EN 50470-3, EN 55022, GB 4208-2008, GB/T 17215.211-2006, GB/T 17215.321-2008 Class 1 & 2, GB/T 17215.322-2008 Class 0 & 5 S, IEC 60060-1, IEC 60529, IEC 60695-2-1, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 62052-11, IEC 6

Measurement Range

57.7 → 500V ac

Detalhes do produto

ABB Energy Meter A43 Three-Phase Steel-Level

The A series is an advanced meter product range for installations up to 80 A direct connected or transformer connected both for current and voltage (CT/VT)
The display is pixel-oriented and can display up to four quantities at the same time. Navigating the meter is easily done via the push button below the display.
Data from the A series meters can be collected via pulse output or serial communication.
All meters come with an infrared port for communication with an external Serial Communication Adapter (SCA) such as the KNX adapter.

Você pode estar interessado em
ABB 3 Phase LCD Energy Meter
R$ 13.059,55Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 6.642,00

R$ 6.642,00 Each (Sem VAT)

ABB 3 Phase LCD Energy Meter, Type Electromechanical

R$ 6.642,00

R$ 6.642,00 Each (Sem VAT)

ABB 3 Phase LCD Energy Meter, Type Electromechanical
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 6.642,00
5 - 9R$ 6.406,90
10 - 24R$ 6.161,88
25 - 49R$ 5.906,30
50+R$ 5.640,55
Você pode estar interessado em
ABB 3 Phase LCD Energy Meter
R$ 13.059,55Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

ABB

Series

A

Display Type

LCD

Number of Phases

3

Number of Inputs

1

Number of Outputs

1

Pulse Output

Yes

Depth

65mm

Meter Accuracy

Class 1

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Meter Type

Electromechanical

Approvals

EN 50470-1, EN 50470-3, EN 55022, GB 4208-2008, GB/T 17215.211-2006, GB/T 17215.321-2008 Class 1 & 2, GB/T 17215.322-2008 Class 0 & 5 S, IEC 60060-1, IEC 60529, IEC 60695-2-1, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 62052-11, IEC 6

Measurement Range

57.7 → 500V ac

Detalhes do produto

ABB Energy Meter A43 Three-Phase Steel-Level

The A series is an advanced meter product range for installations up to 80 A direct connected or transformer connected both for current and voltage (CT/VT)
The display is pixel-oriented and can display up to four quantities at the same time. Navigating the meter is easily done via the push button below the display.
Data from the A series meters can be collected via pulse output or serial communication.
All meters come with an infrared port for communication with an external Serial Communication Adapter (SCA) such as the KNX adapter.

Você pode estar interessado em
ABB 3 Phase LCD Energy Meter
R$ 13.059,55Each (Sem VAT)