ABB Fuse Switch Disconnector, SP + N Pole, 32A Max Current

Nº de Estoque RS: 707-6155Marca: ABBPart Number: 2CSM200893R1801 E 91N/32
brand-logo
Ver tudo em Fuse Switch Disconnectors

Documentos Técnicos

Especificações

Brand

ABB

Number of Poles

SP + N

Maximum Current

32A

Mounting Type

DIN Rail

Electrical Phase

1

Range

System pro M compact

Series

E 90

Mechanical Fuse Size

10 x 38mm

Detalhes do produto

E 90 Fuse Disconnectors

E 90 series fuse-disconnectors are designed for connecting and disconnecting circuits under load, providing protection against short circuits and overloads. The case is made of self-extinguishing thermoplastic material resistant to high temperatures (all materials are UL listed) while the contact tips are in silver plated copper.,E 90 fuse-disconnectors can be sealed or padlocked to ensure operator safety during maintenance.,For easy and quick installation E 90 range is fully compatible with connecting bars, terminals and caps of S 200 MCBs

Informações de estoque temporariamente indisponíveis.

R$ 349,82

R$ 349,82 Each (Sem VAT)

ABB Fuse Switch Disconnector, SP + N Pole, 32A Max Current

R$ 349,82

R$ 349,82 Each (Sem VAT)

ABB Fuse Switch Disconnector, SP + N Pole, 32A Max Current
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 349,82
5 - 9R$ 337,85
10 - 24R$ 324,74
25 - 49R$ 310,87
50+R$ 296,99

Documentos Técnicos

Especificações

Brand

ABB

Number of Poles

SP + N

Maximum Current

32A

Mounting Type

DIN Rail

Electrical Phase

1

Range

System pro M compact

Series

E 90

Mechanical Fuse Size

10 x 38mm

Detalhes do produto

E 90 Fuse Disconnectors

E 90 series fuse-disconnectors are designed for connecting and disconnecting circuits under load, providing protection against short circuits and overloads. The case is made of self-extinguishing thermoplastic material resistant to high temperatures (all materials are UL listed) while the contact tips are in silver plated copper.,E 90 fuse-disconnectors can be sealed or padlocked to ensure operator safety during maintenance.,For easy and quick installation E 90 range is fully compatible with connecting bars, terminals and caps of S 200 MCBs