Documentos Técnicos
Especificações
Brand
ABBCurrent Rating
16A
Number of Poles
1P+N
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Circuit Breaker Type
RCBO
Series
DS201
Rated AC Voltage
230 → 240V
Mounting Style
DIN Rail Mount
Overall Width
69mm
Overall Depth
85mm
Breaking Capacity at Maximum Voltage Rating
4.5 kA
Overall Length
35mm
País de Origem
Italy
R$ 3.675,86
R$ 3.675,86 Each (Sem VAT)
1
R$ 3.675,86
R$ 3.675,86 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ABBCurrent Rating
16A
Number of Poles
1P+N
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Circuit Breaker Type
RCBO
Series
DS201
Rated AC Voltage
230 → 240V
Mounting Style
DIN Rail Mount
Overall Width
69mm
Overall Depth
85mm
Breaking Capacity at Maximum Voltage Rating
4.5 kA
Overall Length
35mm
País de Origem
Italy