ABB RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type B, System Pro M Compact Range

Nº de Estoque RS: 767-4765Marca: ABBPart Number: 2CSR275140U1165 DS201 M B16 A30 U
brand-logo
Ver tudo em RCBOs

Documentos Técnicos

Especificações

Brand

ABB

Current Rating

16A

Number of Poles

1P+N

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Series

DS201

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

A

Overall Dimensions

85 x 69 x 35mm

Overall Width

69mm

Overall Depth

35mm

Terminal Contact Type

Screw

Overall Length

85mm

Break Time

Instantaneous

Standards Met

CCC, CSA, UL

Detalhes do produto

System Pro M Compact, 1P, Type B

A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

Informações de estoque temporariamente indisponíveis.

P.O.A.

ABB RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type B, System Pro M Compact Range

P.O.A.

ABB RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type B, System Pro M Compact Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

ABB

Current Rating

16A

Number of Poles

1P+N

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Series

DS201

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

A

Overall Dimensions

85 x 69 x 35mm

Overall Width

69mm

Overall Depth

35mm

Terminal Contact Type

Screw

Overall Length

85mm

Break Time

Instantaneous

Standards Met

CCC, CSA, UL

Detalhes do produto

System Pro M Compact, 1P, Type B

A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz