Documentos Técnicos
Especificações
Brand
ABBNumber of Poles
1+N
Current Rating
20A
Tripping Characteristics
Type C
Rated AC Voltage
230V
Breaking Capacity at Maximum Voltage Rating
4.5 kA
Series
SN201
Circuit Breaker Type
MCB
Length
69mm
Width
18mm
Mounting Style
DIN Rail Mount
Depth
85mm
Model Number
SN201S L C20-L
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screwless
Special Features
On-Off Indication
País de Origem
Italy
R$ 265,87
R$ 265,87 Each (Sem VAT)
1
R$ 265,87
R$ 265,87 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ABBNumber of Poles
1+N
Current Rating
20A
Tripping Characteristics
Type C
Rated AC Voltage
230V
Breaking Capacity at Maximum Voltage Rating
4.5 kA
Series
SN201
Circuit Breaker Type
MCB
Length
69mm
Width
18mm
Mounting Style
DIN Rail Mount
Depth
85mm
Model Number
SN201S L C20-L
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screwless
Special Features
On-Off Indication
País de Origem
Italy