ABB SN201 MCB, 1+N, 2A, 230V AC, 6 kA Breaking Capacity

Nº de Estoque RS: 231-9969Marca: ABBPart Number: 2CSS255101R0024 SN201-C2 -
brand-logo
Ver tudo em MCBs

Documentos Técnicos

Especificações

Brand

ABB

Number of Poles

1+N

Current Rating

2A

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

SN201

Circuit Breaker Type

MCB

Length

69mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

85mm

Model Number

SN201-C2

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Application

Residential

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

País de Origem

Italy

Informações de estoque temporariamente indisponíveis.

R$ 844,99

R$ 844,99 1 Box of 1 (Sem VAT)

ABB SN201 MCB, 1+N, 2A, 230V AC, 6 kA Breaking Capacity

R$ 844,99

R$ 844,99 1 Box of 1 (Sem VAT)

ABB SN201 MCB, 1+N, 2A, 230V AC, 6 kA Breaking Capacity
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

ABB

Number of Poles

1+N

Current Rating

2A

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

SN201

Circuit Breaker Type

MCB

Length

69mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

85mm

Model Number

SN201-C2

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Application

Residential

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

País de Origem

Italy