ABB Orion3 Light Curtain Active Part, 4 Beam(s)

Nº de Estoque RS: 920-9619Marca: ABBPart Number: 2TLA022306R0300 Orion3-4-K2C-120-B
brand-logo
Ver tudo em Curtinas de Luz

Documentos Técnicos

Especificações

Brand

ABB

Range

Orion3

Component Type

Active Part

Safety Type

4

SIL IEC 61508

3

SIL (IEC 61508)

3

PL EN ISO 13849-1

e

PL (EN ISO 13849-1)

e

Number Of Beams

4

Protective Height

1200mm

Minimum Scanning Distance

0.5m

Maximum Scanning Distance

8m

Maximum Response Time

12 ms

Height

56.9mm

Length

1.306m

Features

4 Beams, Active and Passive Unit, Body Detection, Local Reset and EDM, Sturdy Profile, Type 4, Upto 8 m Operating Distance

Terminal Type

8-Pin M12 Connector

Application

Body

Dimensions

1306.35 x 52 x 56.9 mm

Width

52mm

País de Origem

Italy

Detalhes do produto

ABB Orion3 Light Grids

The Orion3 light grids from ABB combine both the transmitter and receiver in a single unit, called the active unit. The beams are then reflected using a mirror called the passive unit, which reduces cabling because it is not connected. The Orion3 is available in two options, a base model and an extended model.

Approvals

CE, cULus, TUV.

Standards

EN ISO 13849-1:2008 PL e, Cat 4
EN 61508-1..4:2010 SIL3
EN 62061:2005/A1:2013 SIL CL 3

Perimeter and Access Guard

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 21.804,72

R$ 21.804,72 Each (Sem VAT)

ABB Orion3 Light Curtain Active Part, 4 Beam(s)

R$ 21.804,72

R$ 21.804,72 Each (Sem VAT)

ABB Orion3 Light Curtain Active Part, 4 Beam(s)
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

ABB

Range

Orion3

Component Type

Active Part

Safety Type

4

SIL IEC 61508

3

SIL (IEC 61508)

3

PL EN ISO 13849-1

e

PL (EN ISO 13849-1)

e

Number Of Beams

4

Protective Height

1200mm

Minimum Scanning Distance

0.5m

Maximum Scanning Distance

8m

Maximum Response Time

12 ms

Height

56.9mm

Length

1.306m

Features

4 Beams, Active and Passive Unit, Body Detection, Local Reset and EDM, Sturdy Profile, Type 4, Upto 8 m Operating Distance

Terminal Type

8-Pin M12 Connector

Application

Body

Dimensions

1306.35 x 52 x 56.9 mm

Width

52mm

País de Origem

Italy

Detalhes do produto

ABB Orion3 Light Grids

The Orion3 light grids from ABB combine both the transmitter and receiver in a single unit, called the active unit. The beams are then reflected using a mirror called the passive unit, which reduces cabling because it is not connected. The Orion3 is available in two options, a base model and an extended model.

Approvals

CE, cULus, TUV.

Standards

EN ISO 13849-1:2008 PL e, Cat 4
EN 61508-1..4:2010 SIL3
EN 62061:2005/A1:2013 SIL CL 3

Perimeter and Access Guard

Você pode estar interessado em