Documentos Técnicos
Especificações
Brand
ABBSeries
Smile 41
Number of Cutouts
3
Push Button Colour
Blue, Green, Red, White, Yellow
Push Button Material
Plastic
Enclosure Colour
Yellow
Contact Configuration
3NO/1NC
IP Rating
IP65
Cutout Diameter
22mm
Push Button Actuation
Maintained, Momentary
Length
260mm
Width
40mm
Depth
60mm
Maximum DC Voltage
24V
Minimum Operating Temperature
-25°C
Maximum Current
2A
País de Origem
Poland
Detalhes do produto
Smile 41 Push Button Box
The Smile 41 push button box is intended to be used with the Pluto Safety PLC to offer enhanced user friendliness and simplified troubleshooting. This control station provides 4 push buttons or 3 push buttons and an E-stop, depending on the model chosen, in a single compact device. Installation is quick thanks to its small size, centred mounting holes and single M12 connector. The Smile 41 is supplied with a kit of 5 coloured filters to fit the lighted buttons which the Pluto PLC manages automatically.
Approvals
CE, cULus, TUV NORD.
ABB
R$ 6.533,68
R$ 6.533,68 Each (Sem VAT)
1
R$ 6.533,68
R$ 6.533,68 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ABBSeries
Smile 41
Number of Cutouts
3
Push Button Colour
Blue, Green, Red, White, Yellow
Push Button Material
Plastic
Enclosure Colour
Yellow
Contact Configuration
3NO/1NC
IP Rating
IP65
Cutout Diameter
22mm
Push Button Actuation
Maintained, Momentary
Length
260mm
Width
40mm
Depth
60mm
Maximum DC Voltage
24V
Minimum Operating Temperature
-25°C
Maximum Current
2A
País de Origem
Poland
Detalhes do produto
Smile 41 Push Button Box
The Smile 41 push button box is intended to be used with the Pluto Safety PLC to offer enhanced user friendliness and simplified troubleshooting. This control station provides 4 push buttons or 3 push buttons and an E-stop, depending on the model chosen, in a single compact device. Installation is quick thanks to its small size, centred mounting holes and single M12 connector. The Smile 41 is supplied with a kit of 5 coloured filters to fit the lighted buttons which the Pluto PLC manages automatically.
Approvals
CE, cULus, TUV NORD.