ABB 3GAA Reversible Induction AC Motor, 0.37 kW, IE2, 3 Phase, 4 Pole, 415 V, Foot Mount Mounting

Nº de Estoque RS: 733-2102Marca: ABBPart Number: 3GAA072 312-ASE
brand-logo
Ver tudo em AC Motors

Documentos Técnicos

Especificações

Brand

ABB

Power Rating

0.37 kW

Frequency Rating

50Hz

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

415 V

Phase

3

Output Speed

1355 rpm @ 380 V

Number of Poles

4

Mounting Type

Foot Mount

Width

136mm

Rotation

Reversible

Current Rating

2 A, 3 A, 4 A, 6 A

Length

240mm

Maximum Output Torque

2.6 Nm

Dimensions

180 x 136 x 239.5 mm

Series

3GAA

Depth

180mm

País de Origem

Spain

Detalhes do produto

2 & 4 Pole IE2 Foot mounted Motors

Three phase motors ideal for a wide variety of applications including pumps, fans and process machinery drives.

Informações de estoque temporariamente indisponíveis.

R$ 8.291,95

R$ 8.291,95 Each (Sem VAT)

ABB 3GAA Reversible Induction AC Motor, 0.37 kW, IE2, 3 Phase, 4 Pole, 415 V, Foot Mount Mounting

R$ 8.291,95

R$ 8.291,95 Each (Sem VAT)

ABB 3GAA Reversible Induction AC Motor, 0.37 kW, IE2, 3 Phase, 4 Pole, 415 V, Foot Mount Mounting
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

ABB

Power Rating

0.37 kW

Frequency Rating

50Hz

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

415 V

Phase

3

Output Speed

1355 rpm @ 380 V

Number of Poles

4

Mounting Type

Foot Mount

Width

136mm

Rotation

Reversible

Current Rating

2 A, 3 A, 4 A, 6 A

Length

240mm

Maximum Output Torque

2.6 Nm

Dimensions

180 x 136 x 239.5 mm

Series

3GAA

Depth

180mm

País de Origem

Spain

Detalhes do produto

2 & 4 Pole IE2 Foot mounted Motors

Three phase motors ideal for a wide variety of applications including pumps, fans and process machinery drives.