Documentos Técnicos
Especificações
Brand
ABBPower Rating
0.75 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
2.4 A
For Use With
AC Motors
Series
ACS355
IP Rating
IP20
Output Frequency
0 → 600Hz
STO
No
Drive Type
Vector Control
Mounting Type
Panel Mount
Filter Included
Yes
Control Panel
No
Overall Width
70mm
Standards Met
CE, C-Tick, cUL, EMC Directive 2004/108/EC, Environmental System ISO 14001, GOST R, Low Voltage Directive 2006/95/EC, Machinery Directive 2006/42/EC, Quality Assurance System ISO 9001, UL
Special Features
Flash Drop Tool, Programmable Control Connection, Safe Torque-Off Function, Sequence Programming, Serial and Ethernet Communication, Speed Compensated Stop
Overall Depth
187mm
Function
Motor Control
Overall Length
239mm
País de Origem
Germany
Detalhes do produto
ACS355 Machinery Drive - 3 phase Input variable speed drive (VSD)
The dive is programmed with parameters, and like all ABB drives, the parameters are organised into logical groups. The software set inside the drive is packed with features that allow the drive to tackle machinery applications. It comes with an 8-step sequence program which allows machine automation to be incorporated inside the drive (16 steps available from ABB). Timer functions can operate at different times of the day and supervision parameters can make decisions based on machine variables.
To enhance the machinery application the drive can be fitted with an interface to all modern field buses, and the I/O can be used to synchronise motors with a pulse train. The drives also have pre-programmed protection functions for the motor and the driven load, and the drive is fitted with a brake chopper as standard to help to stop dynamic loads (external resistor required).
The motor control is scalar or vector (open or closed loop) control, allowing the ACS355 to tackle more precise applications. The drive can operate induction and PM motors, allowing for more complex machinery applications to be undertaken, and the built-in braking chopper allows for higher dynamic operations to be performed. The drive comes with a 2 channel STO (Safe Torque Off) as standard to SIL 3, PLe. The ACS355 can also be fitted with a range of fieldbus, encoder or extended I/O options.
Target applications for this machinery drive are therefore: Conveyors, Material handling machines, Gates, doors, barriers, Compressors, Packaging machines, Bottling lines, Winders etc. An IP66 variant suitable for F&B is also available via ABB. The drive can be used for controlling fans and pumps, but the ACS310 may more suited to these applications.
Approvals
CE, C-Tick approvals, UL, cUL, GOST R and RoHS compliant
ABB - ACS Range
R$ 8.456,16
R$ 8.456,16 Each (Sem VAT)
1
R$ 8.456,16
R$ 8.456,16 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ABBPower Rating
0.75 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
2.4 A
For Use With
AC Motors
Series
ACS355
IP Rating
IP20
Output Frequency
0 → 600Hz
STO
No
Drive Type
Vector Control
Mounting Type
Panel Mount
Filter Included
Yes
Control Panel
No
Overall Width
70mm
Standards Met
CE, C-Tick, cUL, EMC Directive 2004/108/EC, Environmental System ISO 14001, GOST R, Low Voltage Directive 2006/95/EC, Machinery Directive 2006/42/EC, Quality Assurance System ISO 9001, UL
Special Features
Flash Drop Tool, Programmable Control Connection, Safe Torque-Off Function, Sequence Programming, Serial and Ethernet Communication, Speed Compensated Stop
Overall Depth
187mm
Function
Motor Control
Overall Length
239mm
País de Origem
Germany
Detalhes do produto
ACS355 Machinery Drive - 3 phase Input variable speed drive (VSD)
The dive is programmed with parameters, and like all ABB drives, the parameters are organised into logical groups. The software set inside the drive is packed with features that allow the drive to tackle machinery applications. It comes with an 8-step sequence program which allows machine automation to be incorporated inside the drive (16 steps available from ABB). Timer functions can operate at different times of the day and supervision parameters can make decisions based on machine variables.
To enhance the machinery application the drive can be fitted with an interface to all modern field buses, and the I/O can be used to synchronise motors with a pulse train. The drives also have pre-programmed protection functions for the motor and the driven load, and the drive is fitted with a brake chopper as standard to help to stop dynamic loads (external resistor required).
The motor control is scalar or vector (open or closed loop) control, allowing the ACS355 to tackle more precise applications. The drive can operate induction and PM motors, allowing for more complex machinery applications to be undertaken, and the built-in braking chopper allows for higher dynamic operations to be performed. The drive comes with a 2 channel STO (Safe Torque Off) as standard to SIL 3, PLe. The ACS355 can also be fitted with a range of fieldbus, encoder or extended I/O options.
Target applications for this machinery drive are therefore: Conveyors, Material handling machines, Gates, doors, barriers, Compressors, Packaging machines, Bottling lines, Winders etc. An IP66 variant suitable for F&B is also available via ABB. The drive can be used for controlling fans and pumps, but the ACS310 may more suited to these applications.
Approvals
CE, C-Tick approvals, UL, cUL, GOST R and RoHS compliant