ABB B6S-30-10-1.7 B6S Contactor, 24 V ac Coil, 3-Pole, 20 A, 4kW, 3NO, 690 V ac

Nº de Estoque RS: 833-5660Marca: ABBPart Number: B6S-30-10-1.7
brand-logo
Ver tudo em Contatores

Documentos Técnicos

Especificações

Brand

ABB

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Range

B6S-30-10-1.7

Series

B6S

Power Rating

4kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Length

57.5mm

Width

52.5mm

Depth

46.5mm

Minimum Operating Temperature

-20°C

Pole and Throw Configuration

3P

Mounting Style

Rail Mount

Maximum Operating Temperature

+55°C

País de Origem

Germany

Detalhes do produto

B6/B7 - SPS small contactors

ABB Series B mini contactors are ideally suited for reliability is a must and space is a limited. They are suitable for many applications and can be used in residential, commercial or industrial buildings for the control of single or 3phase loads, or switching of control signals.
The B series 3 pole contactors feature a silent coil, a switch position indicator and screw terminal connections.

Informações de estoque temporariamente indisponíveis.

R$ 559,85

R$ 559,85 Each (Sem VAT)

ABB B6S-30-10-1.7 B6S Contactor, 24 V ac Coil, 3-Pole, 20 A, 4kW, 3NO, 690 V ac

R$ 559,85

R$ 559,85 Each (Sem VAT)

ABB B6S-30-10-1.7 B6S Contactor, 24 V ac Coil, 3-Pole, 20 A, 4kW, 3NO, 690 V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

ABB

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Range

B6S-30-10-1.7

Series

B6S

Power Rating

4kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Length

57.5mm

Width

52.5mm

Depth

46.5mm

Minimum Operating Temperature

-20°C

Pole and Throw Configuration

3P

Mounting Style

Rail Mount

Maximum Operating Temperature

+55°C

País de Origem

Germany

Detalhes do produto

B6/B7 - SPS small contactors

ABB Series B mini contactors are ideally suited for reliability is a must and space is a limited. They are suitable for many applications and can be used in residential, commercial or industrial buildings for the control of single or 3phase loads, or switching of control signals.
The B series 3 pole contactors feature a silent coil, a switch position indicator and screw terminal connections.