ABB B Range BC7 Contactor Relay, 24 V dc Coil, 3-Pole, 9 A, 5.5 kW, 3NO, 690 V ac

Nº de Estoque RS: 455-6210Marca: ABBPart Number: BC7-30-10-P01
brand-logo
Ver tudo em Contatores

Documentos Técnicos

Especificações

Brand

ABB

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Range

B Range

Series

BC7

Power Rating

5.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Solder Pin

Length

45.5mm

Width

47.5mm

Depth

51.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

País de Origem

Germany

Detalhes do produto

BC6/BC7 Series Contactors

ABB Series BC mini contactors are ideally suited for reliability is a must and space is a limited. They are suitable for many applications and can be used in residential, commercial or industrial buildings for the control of single or 3phase loads, or switching of control signals.
The BC series 3 pole contactors feature a silent hum free coil, a switch position indicator and screw terminal connections.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.140,58

R$ 1.140,58 Each (Sem VAT)

ABB B Range BC7 Contactor Relay, 24 V dc Coil, 3-Pole, 9 A, 5.5 kW, 3NO, 690 V ac

R$ 1.140,58

R$ 1.140,58 Each (Sem VAT)

ABB B Range BC7 Contactor Relay, 24 V dc Coil, 3-Pole, 9 A, 5.5 kW, 3NO, 690 V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

ABB

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Range

B Range

Series

BC7

Power Rating

5.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Solder Pin

Length

45.5mm

Width

47.5mm

Depth

51.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

País de Origem

Germany

Detalhes do produto

BC6/BC7 Series Contactors

ABB Series BC mini contactors are ideally suited for reliability is a must and space is a limited. They are suitable for many applications and can be used in residential, commercial or industrial buildings for the control of single or 3phase loads, or switching of control signals.
The BC series 3 pole contactors feature a silent hum free coil, a switch position indicator and screw terminal connections.

Você pode estar interessado em