Documentos Técnicos
Especificações
Brand
ABBMonitoring Application
Current
Contact Configuration
SPDT
Minimum Current Sensed
0.3A
Maximum Current Sensed
15A
Current Sensitivity
Overcurrent, Undercurrent
Height
78mm
Length
100mm
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
100 x 22.5 x 78mm
Current Range
0.3 → 1.5 A, 1 → 5 A, 3 → 15A
País de Origem
Germany
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ABBMonitoring Application
Current
Contact Configuration
SPDT
Minimum Current Sensed
0.3A
Maximum Current Sensed
15A
Current Sensitivity
Overcurrent, Undercurrent
Height
78mm
Length
100mm
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
100 x 22.5 x 78mm
Current Range
0.3 → 1.5 A, 1 → 5 A, 3 → 15A
País de Origem
Germany