ABB CM50 Panel Mount Controller, 144 x 76mm 2 Input, 5 Output Analogue, Digital, Relay, 100 → 240 V ac Supply

Nº de Estoque RS: 736-2835Marca: ABBPart Number: CM50/0S0S0E0/STD
brand-logo
Ver tudo em Temperature Controllers

Documentos Técnicos

Especificações

Brand

ABB

Output Type

Analogue, Digital, Relay

Supply Voltage

100 → 240 V ac

Size

144 x 76mm

Number of Inputs

2

Number of Outputs

5

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

-100 → +900 (Type E Thermocouple) °C, -100 → +900 (Type J Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, -100 → 1300 (Type K Thermocouple) °C, -18 → +1700 (Type R Thermocouple) °C, -18 → +1700 (Type S Thermocouple) °C, -18 → +1800 (Type B Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +600 (Pt100) °C, -250 → +300 (Type T Thermocouple) °C

Control Type

ON/OFF

Display Type

LCD, Multi Line, TFT

IP Rating

IP66

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Input Type

Thermocouple

Range

ControlMaster CM50

Series

CM50

Display Colour

Green, Red, Yellow

Panel Depth

123mm

País de Origem

United Kingdom

Detalhes do produto

ControlMaster PID Controller CM50

The ControlMaster CM50 is a flexible, universal 1/8 DIN PID process controller. Detailed process information is presented clearly on the CM50's full-colour TFT display and an intuitive operator interface simplifies configuration and operation. Scalable in both hardware and software functionality, a CM50 can be easily specified to meet the needs of your application requirements. Flexible control functionality including on/off, time proportioning, analogue PID, dual output control and math & logic make the CM50 suitable for a wide range of process applications.

Fully configurable via the easy-to-navigate front panel menus or PC configuration software, the CM50 can be commissioned rapidly and then tuned via the advanced autotune functionality.

Informações de estoque temporariamente indisponíveis.

R$ 28.734,29

R$ 28.734,29 Each (Sem VAT)

ABB CM50 Panel Mount Controller, 144 x 76mm 2 Input, 5 Output Analogue, Digital, Relay, 100 → 240 V ac Supply

R$ 28.734,29

R$ 28.734,29 Each (Sem VAT)

ABB CM50 Panel Mount Controller, 144 x 76mm 2 Input, 5 Output Analogue, Digital, Relay, 100 → 240 V ac Supply
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

ABB

Output Type

Analogue, Digital, Relay

Supply Voltage

100 → 240 V ac

Size

144 x 76mm

Number of Inputs

2

Number of Outputs

5

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

-100 → +900 (Type E Thermocouple) °C, -100 → +900 (Type J Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, -100 → 1300 (Type K Thermocouple) °C, -18 → +1700 (Type R Thermocouple) °C, -18 → +1700 (Type S Thermocouple) °C, -18 → +1800 (Type B Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +600 (Pt100) °C, -250 → +300 (Type T Thermocouple) °C

Control Type

ON/OFF

Display Type

LCD, Multi Line, TFT

IP Rating

IP66

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Input Type

Thermocouple

Range

ControlMaster CM50

Series

CM50

Display Colour

Green, Red, Yellow

Panel Depth

123mm

País de Origem

United Kingdom

Detalhes do produto

ControlMaster PID Controller CM50

The ControlMaster CM50 is a flexible, universal 1/8 DIN PID process controller. Detailed process information is presented clearly on the CM50's full-colour TFT display and an intuitive operator interface simplifies configuration and operation. Scalable in both hardware and software functionality, a CM50 can be easily specified to meet the needs of your application requirements. Flexible control functionality including on/off, time proportioning, analogue PID, dual output control and math & logic make the CM50 suitable for a wide range of process applications.

Fully configurable via the easy-to-navigate front panel menus or PC configuration software, the CM50 can be commissioned rapidly and then tuned via the advanced autotune functionality.