ABB MCB, MCB Blank

Nº de Estoque RS: 136-7812Marca: ABBPart Number: EPP-EP1
brand-logo
Ver tudo em MCBs

Documentos Técnicos

Especificações

Brand

ABB

Circuit Breaker Type

MCB Blank

Mounting Style

DIN Rail Mount

Model Number

EPP-BP1

Detalhes do produto

DSE201 Series Type AC RCBO's

ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply neutral wire and functional earth wire.

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

Informações de estoque temporariamente indisponíveis.

R$ 44,32

R$ 44,32 Each (Sem VAT)

ABB MCB, MCB Blank

R$ 44,32

R$ 44,32 Each (Sem VAT)

ABB MCB, MCB Blank
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

ABB

Circuit Breaker Type

MCB Blank

Mounting Style

DIN Rail Mount

Model Number

EPP-BP1

Detalhes do produto

DSE201 Series Type AC RCBO's

ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply neutral wire and functional earth wire.

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz