Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB System Pro M S280 MCB3P, 80A Curve C, 230 → 400V AC, 6 kA Breaking Capacity

Nº de Estoque RS: 455-1669Marca: ABBPart Number: GHS2830001R0804
brand-logo
Ver tudo em MCBs

Documentos Técnicos

Especificações

Brand

ABB

Number of Poles

3

Current Rating

80A

Tripping Characteristics

Type C

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M

Series

S280

Width

52.5mm

Length

85mm

Depth

74mm

Model Number

S283-C80

País de Origem

Germany

Detalhes do produto

ABB System M Pro S200 Triple Pole Type C 6 kA

ABB System pro M compact S200M miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. All MCBs of the product range S200M comply with IEC/EN 60898-1 and IEC/EN 609 47-2, allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200M to save 50% space

ABB Compact Home

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

ABB System Pro M S280 MCB3P, 80A Curve C, 230 → 400V AC, 6 kA Breaking Capacity

P.O.A.

ABB System Pro M S280 MCB3P, 80A Curve C, 230 → 400V AC, 6 kA Breaking Capacity
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

ABB

Number of Poles

3

Current Rating

80A

Tripping Characteristics

Type C

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M

Series

S280

Width

52.5mm

Length

85mm

Depth

74mm

Model Number

S283-C80

País de Origem

Germany

Detalhes do produto

ABB System M Pro S200 Triple Pole Type C 6 kA

ABB System pro M compact S200M miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. All MCBs of the product range S200M comply with IEC/EN 60898-1 and IEC/EN 609 47-2, allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200M to save 50% space

ABB Compact Home

Você pode estar interessado em