Documentos Técnicos
Especificações
Brand
ABBCoil Voltage
240 V
Number of Poles
3
Contact Current Rating
20 A
Range
B6-30-01-P
Power Rating
4 kW
Series
B6
Function
Control Unit
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NC
Length
47.7mm
Width
47.5mm
Depth
45.2mm
Mounting Style
DIN Rail
Minimum Operating Temperature
-25°C
Control Voltage
220 → 240 V ac
Maximum Operating Temperature
+55°C
País de Origem
Germany
R$ 756,08
R$ 756,08 Each (Sem VAT)
1
R$ 756,08
R$ 756,08 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ABBCoil Voltage
240 V
Number of Poles
3
Contact Current Rating
20 A
Range
B6-30-01-P
Power Rating
4 kW
Series
B6
Function
Control Unit
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NC
Length
47.7mm
Width
47.5mm
Depth
45.2mm
Mounting Style
DIN Rail
Minimum Operating Temperature
-25°C
Control Voltage
220 → 240 V ac
Maximum Operating Temperature
+55°C
País de Origem
Germany