Documentos Técnicos
Especificações
Brand
ABBCoil Voltage
240 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
20 A
Range
B6
Series
VB6
Power Rating
4 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NC
Terminal Type
Screw
Length
57.5mm
Width
96.5mm
Depth
46.5mm
Minimum Operating Temperature
-25°C
Pole and Throw Configuration
3P
Mounting Style
Rail Mount
Maximum Operating Temperature
+55°C
País de Origem
Germany
Detalhes do produto
VB6/VB7 - Compact Rreversing Contactors
R$ 1.813,99
R$ 1.813,99 Each (Sem VAT)
1
R$ 1.813,99
R$ 1.813,99 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ABBCoil Voltage
240 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
20 A
Range
B6
Series
VB6
Power Rating
4 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NC
Terminal Type
Screw
Length
57.5mm
Width
96.5mm
Depth
46.5mm
Minimum Operating Temperature
-25°C
Pole and Throw Configuration
3P
Mounting Style
Rail Mount
Maximum Operating Temperature
+55°C
País de Origem
Germany
Detalhes do produto