Documentos Técnicos
Especificações
Brand
ABBCoil Voltage
240 V
Number of Poles
3
Contact Current Rating
12 A
Range
B7-30-10-P
Power Rating
5.5 kW
Series
B7
Function
Control Unit
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NO
Length
47.7mm
Width
47.5mm
Depth
45.2mm
Mounting Style
DIN Rail
Minimum Operating Temperature
-25°C
Control Voltage
220 → 240 V ac
Maximum Operating Temperature
+55°C
País de Origem
Germany
R$ 1.460,10
R$ 1.460,10 Each (Sem VAT)
1
R$ 1.460,10
R$ 1.460,10 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ABBCoil Voltage
240 V
Number of Poles
3
Contact Current Rating
12 A
Range
B7-30-10-P
Power Rating
5.5 kW
Series
B7
Function
Control Unit
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NO
Length
47.7mm
Width
47.5mm
Depth
45.2mm
Mounting Style
DIN Rail
Minimum Operating Temperature
-25°C
Control Voltage
220 → 240 V ac
Maximum Operating Temperature
+55°C
País de Origem
Germany