ABB Fuse Switch Disconnector, 4 Pole, 250A Max Current

Nº de Estoque RS: 727-5816Marca: ABBPart Number: OS250B22N2P 1SCA022778R9940
brand-logo
Ver tudo em Fuse Switch Disconnectors

Documentos Técnicos

Especificações

Brand

ABB

Number of Poles

4

Maximum Current

250A

Mounting Type

DIN Rail

Electrical Phase

3

Series

OS250B

Mechanical Fuse Size

B1-B3

Auxiliary Contacts Available

Yes

Terminal Type

Lug

País de Origem

Finland

Detalhes do produto

Standard OS Fused Disconnector

The switch fuses from the ABB OS series are available in 3 or 4 pole. These fused switches are easy to use and snap to install, the adjustable mounting feet allow both top and side mounting of the switch fuse.

ABB OS Range

A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.

Informações de estoque temporariamente indisponíveis.

R$ 14.394,07

R$ 14.394,07 Each (Sem VAT)

ABB Fuse Switch Disconnector, 4 Pole, 250A Max Current

R$ 14.394,07

R$ 14.394,07 Each (Sem VAT)

ABB Fuse Switch Disconnector, 4 Pole, 250A Max Current
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

ABB

Number of Poles

4

Maximum Current

250A

Mounting Type

DIN Rail

Electrical Phase

3

Series

OS250B

Mechanical Fuse Size

B1-B3

Auxiliary Contacts Available

Yes

Terminal Type

Lug

País de Origem

Finland

Detalhes do produto

Standard OS Fused Disconnector

The switch fuses from the ABB OS series are available in 3 or 4 pole. These fused switches are easy to use and snap to install, the adjustable mounting feet allow both top and side mounting of the switch fuse.

ABB OS Range

A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.