Documentos Técnicos
Especificações
Brand
ABBNumber of Poles
4P
Maximum Current
160A
Mounting Type
Base Mounting
IP Rating
IP20
Power Rating
132kW
Voltage Rating
690V
Electrical Phase
1, 3
Handle Colour
Black
Series
OT160G
Length
150mm
Width
130mm
Depth
75mm
Terminal Type
Lug
Throw Configuration
Single
País de Origem
Finland
Detalhes do produto
OT Non Fusible Switch Disconnectors
ABB OT series switch disconnectors are largely used as the main switch in low voltage switchgears or distribution of power, starting and stopping motors and isolating loads during maintenance. A wide range from 16 A to 160 A, available as either base plate or door mounted.
R$ 5.280,44
R$ 5.280,44 Each (Sem VAT)
1
R$ 5.280,44
R$ 5.280,44 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 5.280,44 |
5 - 9 | R$ 5.093,47 |
10 - 24 | R$ 4.898,63 |
25 - 49 | R$ 4.695,67 |
50+ | R$ 4.484,60 |
Documentos Técnicos
Especificações
Brand
ABBNumber of Poles
4P
Maximum Current
160A
Mounting Type
Base Mounting
IP Rating
IP20
Power Rating
132kW
Voltage Rating
690V
Electrical Phase
1, 3
Handle Colour
Black
Series
OT160G
Length
150mm
Width
130mm
Depth
75mm
Terminal Type
Lug
Throw Configuration
Single
País de Origem
Finland
Detalhes do produto
OT Non Fusible Switch Disconnectors
ABB OT series switch disconnectors are largely used as the main switch in low voltage switchgears or distribution of power, starting and stopping motors and isolating loads during maintenance. A wide range from 16 A to 160 A, available as either base plate or door mounted.