Documentos Técnicos
Especificações
Brand
ABBNumber of Poles
2P
Maximum Current
25A
IP Rating
IP20
Voltage Rating
660V dc
Normal State Configuration
2NO+2NO
Length
52.5mm
Width
89mm
Depth
66.2mm
Terminal Type
Screw
Maximum Operating Temperature
+60°C
Throw Configuration
Single
Detalhes do produto
Switch Disconnectors for Photovoltaic Systems
The ABB OTDC series switch-disconnectors are expertly designed for PV applications and are most commonly used to isolate single strings or arrays of solar panels and battery banks. The switch disconnectors can also act as the main switch for the entire photovoltaic application.
R$ 1.627,40
R$ 1.627,40 Each (Sem VAT)
1
R$ 1.627,40
R$ 1.627,40 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.627,40 |
5 - 9 | R$ 1.569,47 |
10 - 24 | R$ 1.509,82 |
25 - 49 | R$ 1.447,16 |
50+ | R$ 1.381,69 |
Documentos Técnicos
Especificações
Brand
ABBNumber of Poles
2P
Maximum Current
25A
IP Rating
IP20
Voltage Rating
660V dc
Normal State Configuration
2NO+2NO
Length
52.5mm
Width
89mm
Depth
66.2mm
Terminal Type
Screw
Maximum Operating Temperature
+60°C
Throw Configuration
Single
Detalhes do produto
Switch Disconnectors for Photovoltaic Systems
The ABB OTDC series switch-disconnectors are expertly designed for PV applications and are most commonly used to isolate single strings or arrays of solar panels and battery banks. The switch disconnectors can also act as the main switch for the entire photovoltaic application.