ABB 2P Pole Isolator Switch - 32A Maximum Current, IP20

Nº de Estoque RS: 841-2647Marca: ABBPart Number: OTDC32F2 1SCA121456R1001
brand-logo
Ver tudo em Isolator Switches

Documentos Técnicos

Especificações

Brand

ABB

Number of Poles

2P

Maximum Current

32A

IP Rating

IP20

Voltage Rating

660V dc

Normal State Configuration

2NO+2NO

Length

52.5mm

Width

89mm

Depth

66.2mm

Maximum Operating Temperature

+60°C

Throw Configuration

Single

Terminal Type

Screw

Detalhes do produto

Switch Disconnectors for Photovoltaic Systems

The ABB OTDC series switch-disconnectors are expertly designed for PV applications and are most commonly used to isolate single strings or arrays of solar panels and battery banks. The switch disconnectors can also act as the main switch for the entire photovoltaic application.

R$ 1.834,90

R$ 1.834,90 Each (Sem VAT)

ABB 2P Pole Isolator Switch - 32A Maximum Current, IP20

R$ 1.834,90

R$ 1.834,90 Each (Sem VAT)

ABB 2P Pole Isolator Switch - 32A Maximum Current, IP20

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 4R$ 1.834,90
5 - 9R$ 1.769,88
10 - 24R$ 1.702,55
25 - 49R$ 1.631,59
50+R$ 1.557,82

Documentos Técnicos

Especificações

Brand

ABB

Number of Poles

2P

Maximum Current

32A

IP Rating

IP20

Voltage Rating

660V dc

Normal State Configuration

2NO+2NO

Length

52.5mm

Width

89mm

Depth

66.2mm

Maximum Operating Temperature

+60°C

Throw Configuration

Single

Terminal Type

Screw

Detalhes do produto

Switch Disconnectors for Photovoltaic Systems

The ABB OTDC series switch-disconnectors are expertly designed for PV applications and are most commonly used to isolate single strings or arrays of solar panels and battery banks. The switch disconnectors can also act as the main switch for the entire photovoltaic application.