Documentos Técnicos
Especificações
Brand
ABBNumber of Poles
2P
Maximum Current
16A
Mounting Type
Base Mounting
IP Rating
IP65
Voltage Rating
1000V
Handle Colour
Black
Auxiliary Contacts Available
No
Normal State Configuration
2NO+2NO
Series
OTDCP
Enclosed/Not Enclosed
Not-enclosed
Length
95mm
Width
95mm
Depth
95mm
Maximum Operating Temperature
+60°C
Throw Configuration
Single
Detalhes do produto
Switch Disconnectors for Photovoltaic Systems
The ABB OTDC series switch-disconnectors are expertly designed for PV applications and are most commonly used to isolate single strings or arrays of solar panels and battery banks. The switch disconnectors can also act as the main switch for the entire photovoltaic application.
R$ 2.197,02
R$ 2.197,02 Each (Sem VAT)
1
R$ 2.197,02
R$ 2.197,02 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.197,02 |
5 - 9 | R$ 2.119,04 |
10 - 24 | R$ 2.038,02 |
25 - 49 | R$ 1.953,96 |
50+ | R$ 1.865,57 |
Documentos Técnicos
Especificações
Brand
ABBNumber of Poles
2P
Maximum Current
16A
Mounting Type
Base Mounting
IP Rating
IP65
Voltage Rating
1000V
Handle Colour
Black
Auxiliary Contacts Available
No
Normal State Configuration
2NO+2NO
Series
OTDCP
Enclosed/Not Enclosed
Not-enclosed
Length
95mm
Width
95mm
Depth
95mm
Maximum Operating Temperature
+60°C
Throw Configuration
Single
Detalhes do produto
Switch Disconnectors for Photovoltaic Systems
The ABB OTDC series switch-disconnectors are expertly designed for PV applications and are most commonly used to isolate single strings or arrays of solar panels and battery banks. The switch disconnectors can also act as the main switch for the entire photovoltaic application.