ABB 2P Pole Panel Mount Isolator Switch - 25A Maximum Current

Nº de Estoque RS: 841-2681Marca: ABBPart Number: OTDCP25S11M 1SCA125130R1001
brand-logo
Ver tudo em Isolator Switches

Documentos Técnicos

Especificações

Brand

ABB

Number of Poles

2P

Maximum Current

25A

Mounting Type

Panel Mount

Voltage Rating

660V dc

Handle Colour

Black

Normal State Configuration

2NO+2NO

Length

95mm

Width

150mm

Depth

129.5mm

Throw Configuration

Single

Maximum Operating Temperature

+60°C

Detalhes do produto

Switch Disconnectors for Photovoltaic Systems

The ABB OTDC series switch-disconnectors are expertly designed for PV applications and are most commonly used to isolate single strings or arrays of solar panels and battery banks. The switch disconnectors can also act as the main switch for the entire photovoltaic application.

Informações de estoque temporariamente indisponíveis.

R$ 2.337,96

R$ 2.337,96 Each (Sem VAT)

ABB 2P Pole Panel Mount Isolator Switch - 25A Maximum Current

R$ 2.337,96

R$ 2.337,96 Each (Sem VAT)

ABB 2P Pole Panel Mount Isolator Switch - 25A Maximum Current
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.337,96
5 - 9R$ 2.254,98
10 - 24R$ 2.169,26
25 - 49R$ 2.078,77
50+R$ 1.985,57

Documentos Técnicos

Especificações

Brand

ABB

Number of Poles

2P

Maximum Current

25A

Mounting Type

Panel Mount

Voltage Rating

660V dc

Handle Colour

Black

Normal State Configuration

2NO+2NO

Length

95mm

Width

150mm

Depth

129.5mm

Throw Configuration

Single

Maximum Operating Temperature

+60°C

Detalhes do produto

Switch Disconnectors for Photovoltaic Systems

The ABB OTDC series switch-disconnectors are expertly designed for PV applications and are most commonly used to isolate single strings or arrays of solar panels and battery banks. The switch disconnectors can also act as the main switch for the entire photovoltaic application.