ABB S200C MCB, 2P, 13A Curve B, 415V AC, 6 kA Breaking Capacity

Nº de Estoque RS: 212-1624Marca: ABBPart Number: 2CDS252280R0135
brand-logo
Ver tudo em MCBs

Documentos Técnicos

Especificações

Brand

ABB

Number of Poles

2

Current Rating

13A

Tripping Characteristics

Type B

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

S200C

Circuit Breaker Type

MCB

Length

70mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

70mm

Model Number

S202C-B13

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Special Features

Short Circuit Protection

Reset Actuator Type

Toggle Switch

País de Origem

Poland

Informações de estoque temporariamente indisponíveis.

P.O.A.

ABB S200C MCB, 2P, 13A Curve B, 415V AC, 6 kA Breaking Capacity

P.O.A.

ABB S200C MCB, 2P, 13A Curve B, 415V AC, 6 kA Breaking Capacity
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

ABB

Number of Poles

2

Current Rating

13A

Tripping Characteristics

Type B

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

S200C

Circuit Breaker Type

MCB

Length

70mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

70mm

Model Number

S202C-B13

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Special Features

Short Circuit Protection

Reset Actuator Type

Toggle Switch

País de Origem

Poland