Documentos Técnicos
Especificações
Brand
ABBExternal Height
500 mm
External Width
400 mm
External Depth
250mm
Body Material
Steel
Transparent Door
No
IP Rating
IP65
Chassis Plate
Yes
Door Lock Type
Key
Gland Plate
No
Colour
Grey
RAL Code
RAL 7035
Series
SR2 Monobloc
External Mounting Type
Bracket
Internal Mounting Type
Panel
Fixing Kit
No
País de Origem
Italy
Detalhes do produto
SR2 Monobloc Enclosure
The range of ABB IP65 rated SR2 monobloc enclosures are made from steel. The wall-mounted enclosures are designed to fulfil the typical needs of the builder or installer of control panels.
Approvals
UL (Underwriters Laboratories) and CSA (Canadian Standards Association) Type 12 marks.
Standards
CEI EN 62208, CEI EN 60439-1, IEC61439-1-2.
R$ 5.550,08
R$ 5.550,08 Each (Sem VAT)
1
R$ 5.550,08
R$ 5.550,08 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ABBExternal Height
500 mm
External Width
400 mm
External Depth
250mm
Body Material
Steel
Transparent Door
No
IP Rating
IP65
Chassis Plate
Yes
Door Lock Type
Key
Gland Plate
No
Colour
Grey
RAL Code
RAL 7035
Series
SR2 Monobloc
External Mounting Type
Bracket
Internal Mounting Type
Panel
Fixing Kit
No
País de Origem
Italy
Detalhes do produto
SR2 Monobloc Enclosure
The range of ABB IP65 rated SR2 monobloc enclosures are made from steel. The wall-mounted enclosures are designed to fulfil the typical needs of the builder or installer of control panels.
Approvals
UL (Underwriters Laboratories) and CSA (Canadian Standards Association) Type 12 marks.
Standards
CEI EN 62208, CEI EN 60439-1, IEC61439-1-2.