ABB SRX Series 304 Stainless Steel Wall Box, IP66, 800 mm x 600 mm x 300mm

Nº de Estoque RS: 799-0581Marca: ABBPart Number: SRN8630X SRX-SRN8630X
brand-logo
Ver tudo em Cubos para Parede

Documentos Técnicos

Especificações

Brand

ABB

External Height

800 mm

External Width

600 mm

External Depth

300mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

No

Colour

Unpainted

Series

SRX

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Panel

País de Origem

Italy

Detalhes do produto

ABB SRX Enclosures

The range of ABB stainless steel, SRX enclosures can be used indoors or outdoors and are designed to offer a high standard of protection and strength as well as a very high level of hygiene.

Standards

IEC EN 62208, IEC EN 60439-1, IEC 61439-1-2
Certifications UL (Underwriters Laboratories) Ex

Informações de estoque temporariamente indisponíveis.

R$ 29.312,51

R$ 29.312,51 Each (Sem VAT)

ABB SRX Series 304 Stainless Steel Wall Box, IP66, 800 mm x 600 mm x 300mm

R$ 29.312,51

R$ 29.312,51 Each (Sem VAT)

ABB SRX Series 304 Stainless Steel Wall Box, IP66, 800 mm x 600 mm x 300mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

ABB

External Height

800 mm

External Width

600 mm

External Depth

300mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

No

Colour

Unpainted

Series

SRX

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Panel

País de Origem

Italy

Detalhes do produto

ABB SRX Enclosures

The range of ABB stainless steel, SRX enclosures can be used indoors or outdoors and are designed to offer a high standard of protection and strength as well as a very high level of hygiene.

Standards

IEC EN 62208, IEC EN 60439-1, IEC 61439-1-2
Certifications UL (Underwriters Laboratories) Ex