Documentos Técnicos
Especificações
Brand
AbraconStandard Frequency
12MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
HC49/US
Length
11.4mm
Width_SC_PC
4.7mm
Height
3.3mm
Dimensions
11.4 x 4.7 x 3.3mm
Frequency Tolerance
±30ppm
Frequency Stability
±30ppm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
País de Origem
China
Detalhes do produto
ABLS2 Series
Abracon ABLS2 series HC/49US (AT49) SMD low profile microprocessor crystal has tight stability and extended temperature. Low height reduced to 3.3mm making it suitable for thin equipment.
R$ 4.260,00
R$ 4,26 Each (On a Reel of 1000) (Sem VAT)
1000
R$ 4.260,00
R$ 4,26 Each (On a Reel of 1000) (Sem VAT)
1000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
AbraconStandard Frequency
12MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
HC49/US
Length
11.4mm
Width_SC_PC
4.7mm
Height
3.3mm
Dimensions
11.4 x 4.7 x 3.3mm
Frequency Tolerance
±30ppm
Frequency Stability
±30ppm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
País de Origem
China
Detalhes do produto
ABLS2 Series
Abracon ABLS2 series HC/49US (AT49) SMD low profile microprocessor crystal has tight stability and extended temperature. Low height reduced to 3.3mm making it suitable for thin equipment.